Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Amp 281742-5 Ten Pole He14 Dual Row Right Angle Header

Amp 281742-5 Ten Pole He14 Dual Row Right Angle Header

Order Code:  

22-1832

  Copy to clipboard
Brand: AMP  Copy to clipboard MPN: 281742-5  Copy to clipboard
 Report an error

Discontinued

Double row blue right angled PCB header with 10 ways from the Tyco HE14 Series, incorporating a polarised friction lock.
  • 3A current rating
  • Right angle orientation
  • 2.54mm pitch
  • Double row
  • Solder termination
  • Phosphor bronze contact material
  • Tin contact plating
  • Glass filled PBT housing material
  • Square contact
  • UL 94V-0 flammability rating

Reviews


Be the first to submit a review