Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Amp 281698-4 4 Pole He14 Single Row Right Angle Header

Amp 281698-4 4 Pole He14 Single Row Right Angle Header

Order Code:  

22-1824

  Copy to clipboard
Brand: AMP  Copy to clipboard MPN: 281698-4  Copy to clipboard
 Report an error

Discontinued

Single row blue right angled PCB header with 4 ways from the Tyco HE14 Series, incorporating a polarised friction lock.
  • 3A current rating
  • Right angle orientation
  • 2.54mm pitch
  • Single row
  • Solder termination
  • Phosphor bronze contact material
  • Tin contact plating
  • Polyester housing material
  • Square contact
  • UL 94V-0 flammability rating

Reviews


Be the first to submit a review