Amp 281698-3 3 Pole He14 Single Row Right Angle Header

Amp 281698-3 3 Pole He14 Single Row Right Angle Header

MPN
281698-3
Brand
AMP
Order Code
22-1822

Discontinued


Single row blue right angled PCB header with 4 ways from the Tyco HE14 Series, incorporating a polarised friction lock.
  • 3A current rating
  • Right angle orientation
  • 2.54mm pitch
  • Single row
  • Solder termination
  • Phosphor bronze contact material
  • Tin contact plating
  • Polyester housing material
  • Square contact
  • UL 94V-0 flammability rating
Type PCB Headers & Receptacles

Trustpilot