Alutec 66026 Tool Organiser Insert Blue Polystyrene 170x137x65mm

Image Representative of Range

Alutec 66026 Tool Organiser Insert Blue Polystyrene 170x137x65mm

MPN
66026
Brand
Alutec
EAN-13
1399022401247
Order Code
01-1790
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Manufactured by Alutec, the 66026 tool organiser insert measures 170 x 137 x 65 mm. It features a compact design suitable for versatile storage and organisation needs. Typical applications include keeping tools and small items neatly arranged in workshops or garages.
Type Tool organiser insert
Dim (L x W x H) 170 x 137 x 65 mm
Factory colour Blue
Height 65mm
Length 170mm
Width 137mm

Reviews

Be the first to submit a review

Trustpilot