Alutec 66025 Tool Organiser Insert Blue 170 x 137 x 65 mm Polystyrene

Image Representative of Range

Alutec 66025 Tool Organiser Insert Blue 170 x 137 x 65 mm Polystyrene

MPN
66025
Brand
Alutec
EAN-13
1399022201243
Order Code
01-1789
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Alutec 66025 tool organiser insert features dimensions of 170 x 137 x 65 mm, making it a compact storage solution. Made by Alutec, it is ideal for organising small tools and accessories. This organiser is typically used in workshop environments to keep items neatly arranged.
Type Tool organiser insert
Dim (L x W x H) 170 x 137 x 65 mm
Factory colour Blue
Height 65mm
Length 170mm
Width 137mm

Reviews

Be the first to submit a review

Trustpilot