Alutec 66024 Tool Organiser Insert Polystyrene 170x137x65mm Blue

Image Representative of Range

Alutec 66024 Tool Organiser Insert Polystyrene 170x137x65mm Blue

MPN
66024
Brand
Alutec
EAN-13
1399022101246
Order Code
01-1788
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

The Alutec 66024 Tool Organiser Insert features dimensions of 170 x 137 x 65 mm, providing a compact and efficient storage solution. Manufactured by Alutec, it is designed to keep tools and small parts neatly organised and easily accessible. Ideal for workshops or personal toolkits, it enhances organisation and accessibility.
Type Tool organiser insert
Dim (L x W x H) 170 x 137 x 65 mm
Factory colour Blue
Height 65mm
Length 170mm
Width 137mm

Reviews

Be the first to submit a review

Trustpilot