Alutec 66023 Tool Organiser Insert 4x Blue Polystyrene 153x111x52mm

Image Representative of Range

Alutec 66023 Tool Organiser Insert 4x Blue Polystyrene 153x111x52mm

MPN
66023
Brand
Alutec
EAN-13
1399021401248
Order Code
01-1787
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Alutec manufactures the Tool organiser insert 66023, a compact storage solution. Its dimensions are 153 x 111 x 52 mm, making it suitable for organising small hand tools. This insert is typically used to keep tools tidy and accessible in workspaces or toolboxes.
Type Tool organiser insert
Dim (L x W x H) 153 x 111 x 52 mm
Factory colour Blue
Height 52mm
Length 153mm
Width 111mm

Reviews

Be the first to submit a review

Trustpilot