Alutec 66022 Tool Organiser Insert Blue 153x111x52mm Polystyrene

Image Representative of Range

Alutec 66022 Tool Organiser Insert Blue 153x111x52mm Polystyrene

MPN
66022
Brand
Alutec
EAN-13
1399021201244
Order Code
01-1786
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Alutec 66022 tool organiser insert is a compact accessory designed for optimal organisation, measuring 153 x 111 x 52 mm. It is renowned for its robust construction, making it an ideal choice for craftsmen and hobbyists. This single-piece organiser is perfect for storing small tools and components securely.
Type Tool organiser insert
Dim (L x W x H) 153 x 111 x 52 mm
Factory colour Blue
Height 52mm
Length 153mm
Width 111mm

Reviews

Be the first to submit a review

Trustpilot