Alutec 66002 Tool Box 23'' Cantilever Aluminium Handle Metal Lock

Image Representative of Range

Alutec 66002 Tool Box 23'' Cantilever Aluminium Handle Metal Lock

MPN
66002
Brand
Alutec
EAN-13
8019053049821
Order Code
01-1769
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £56.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alutec 66002 tool box is an empty toolbox measuring 58 x 29 x 36 mm, ideal for securing and organising small tools and accessories. Manufactured by Alutec, it offers durable storage with a compact design. Typically used in workshops or by professionals needing portable and efficient tool storage solutions.
Type Tool box (empty)
Height 36mm
Length 58mm
Width 29mm
Colour Silver
Material Aluminium
Dim (L x W x H) 58 x 29 x 36 mm

Reviews

Be the first to submit a review

Trustpilot