Alutec 61800 Universal Pilot Flight Case Empty 460x360x220mm

Image Representative of Range

Alutec 61800 Universal Pilot Flight Case Empty 460x360x220mm

MPN
61800
Brand
Alutec
EAN-13
4014688618002
Order Code
11-2575
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Alutec 61800 Universal Pilot flight case type (empty) is an aluminium box designed for secure transport. With dimensions of 460 x 360 x 220 mm, it offers ample space for tools or equipment. Ideal for professionals on the move, this empty toolbox ensures safety and durability during transit.
Type Pilot flight case type (empty)
Height 360mm
Length 220mm
Width 460mm
Material Aluminium
Dim (W x H x D) 460 x 360 x 220 mm
Factory colour Silver
Inside height 340mm
Inside Width 435mm
Internal depth 195mm
Range of uses Universal

Reviews

Be the first to submit a review

Trustpilot