Alutec 61200 Universal Toolbox Empty 460x165x360mm Durable Storage

Image Representative of Range

Alutec 61200 Universal Toolbox Empty 460x165x360mm Durable Storage

MPN
61200
Brand
Alutec
EAN-13
4014688612000
Order Code
11-2573
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

The Alutec 61200 Universal Tool box (empty) is a lightweight and durable aluminium box with dimensions of 460 x 165 x 360 mm. Ideal for safe transportation, it is perfect for storing and organising tools efficiently. This empty toolbox is suitable for professional and personal use, offering versatility in various settings.
Type Tool box (empty)
Height 165mm
Length 360mm
Width 460mm
Material Aluminium
Dim (W x H x D) 460 x 165 x 360 mm
Factory colour Black
Inside height 140mm
Inside Width 440mm
Internal depth 320mm
Range of uses Universal

Reviews

Be the first to submit a review

Trustpilot