Christmas Opening Hours and Delivery Dates here
Alutec 56250 Tool Box Empty Plastic Black Durable Lightweight Design

Alutec 56250 Tool Box Empty Plastic Black Durable Lightweight Design

Order Code:

01-1764

Brand: Alutec MPN: 56250 EAN-13: 4014688562503
  • Country of Origin: Turkey
  • View All

Discontinued


The Alutec 56250 tool box (empty) is a durable plastic storage solution in black. Known for its sturdy construction, it is ideal for organising and transporting various tools. This versatile tool storage option is suitable for professionals and DIY enthusiasts alike.
Type Tool box (empty)
Dim (L x W x H) 320 x 150 x 135 mm
Factory colour Black
Height 135mm
Length 320mm
Material Plastic
Width 150mm

Trustpilot