Alutec 41250 Checker plate box Aluminium 1022 x 525 x 520 mm Transport box

MPN
41250
Brand
Alutec
EAN-13
4014688412501
Order Code
13-6336
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £425.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 08/10/2026

Alutec 41250, 1168234, is designed as a robust and reliable transport solution. This aluminium checker plate box, measuring 1022 x 525 x 520 mm, is constructed from high-quality materials, ensuring durability and resistance to physical impact and corrosion. Its design makes it ideal for applications in environments where secure and protective transport or storage of tools and equipment is crucial, such as in automotive engineering workshops or construction sites. The box's durable aluminium build and practical dimensions facilitate ease of handling and transport, meeting the rigorous demands placed on engineering transport containers.
Type Checker plate box
Colour Silver
Depth 500mm
Dimensions (L x W x H) 1022 x 525 x 520 mm
External Width 1022mm
Height 520mm
Inside height 500mm
Inside Width 1000mm
Internal depth 500mm
Length 1022mm
Material Aluminium
Volume 250l
Weight 19300
Width 525mm

Reviews

Be the first to submit a review

Trustpilot