Alutec 36010 Foam Insert 400x245x300mm for Fragile Goods Protection

Image Representative of Range

Alutec 36010 Foam Insert 400x245x300mm for Fragile Goods Protection

MPN
36010
Brand
Alutec
EAN-13
4014688360109
Order Code
01-1744
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Alutec 36010 Foam insert is designed to protect items in storage with its dimensions of 400 x 245 x 300 mm. Manufactured by Alutec, it features a durable, shock-absorbing material ideal for safeguarding delicate equipment. This foam insert is typically used in cases for transporting or storing sensitive items securely.
Type Foam insert
Dim (L x W x H) 400 x 245 x 300 mm
Factory colour Grey
Height 300mm
Length 400mm
Width 245mm

Reviews

Be the first to submit a review

Trustpilot