Christmas Opening Hours and Delivery Dates here
Alutec 15145 LOGIC Transport Box Aluminium 768x575x370mm Durable & Light

Image Representative of Range

Alutec 15145 LOGIC Transport Box Aluminium 768x575x370mm Durable & Light

Order Code:

01-1738

Brand: Alutec MPN: 15145 EAN-13: 4014688151455
  • Country of Origin: Slovak Republic
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £139.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 02/02/2026

The Alutec 15145 Transport box is a durable aluminium storage solution with dimensions 768 x 575 x 370 mm. Ideal for tool storage, it is designed to safely transport items while providing robust protection. Typically used in logistics and industrial settings, it serves as a reliable option for organising and moving equipment.
Type Transport box
Height 370mm
Length 768mm
Width 575mm
Material Aluminium
Dim (L x W x H) 768 x 575 x 370 mm
External Width 575mm
Inside height 355mm
Inside Width 740mm
Internal depth 550mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot