Alutec 12092S COMFORT Transport Box Aluminium 780x385x367mm 1pc

Image Representative of Range

Alutec 12092S COMFORT Transport Box Aluminium 780x385x367mm 1pc

MPN
12092S
Brand
Alutec
EAN-13
4014688999767
Order Code
01-1711
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £200.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 13/08/2026

The Alutec 12092S transport box, made from durable aluminium, measures 780 x 385 x 367 mm, ensuring robust tool storage. This COMFORT 12092S model is ideal for transporting and protecting tools and equipment safely. Suitable for professional and personal use, it provides reliable storage solutions for various applications.
Type Transport box
Height 367mm
Length 780mm
Width 385mm
Colour Silver
Material Aluminium
Dim (L x W x H) 780 x 385 x 367 mm
Factory colour Silver
Inside height 350mm
Inside Width 750mm
Internal depth 350mm
Volume 92l

Reviews

Be the first to submit a review

Trustpilot