Alutec 11093 CLASSIC Transport Box Aluminium 775x385x375mm

Image Representative of Range

Alutec 11093 CLASSIC Transport Box Aluminium 775x385x375mm

MPN
11093
Brand
Alutec
EAN-13
4014688110933
Order Code
01-1700
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £130.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 24/11/2026

Manufactured by Alutec, the CLASSIC 93 11093 Transport Box is made of durable aluminium and measures 775 x 385 x 375 mm. This robust aluminium box is ideal for secure storage and transport of tools and equipment. The Alutec 11093 Transport Box offers reliable protection in various environments.
Type Transport box
Height 375mm
Length 775mm
Width 385mm
Colour Silver
Material Aluminium
Dim (L x W x H) 775 x 385 x 375 mm
Factory colour Silver
Inside height 355mm
Inside Width 750mm
Internal depth 350mm
Weight 4.57kg

Reviews

Be the first to submit a review

Trustpilot