Alutec 1092401190 Magnus Tray Soft Toolbox Anthracite Durable Storage

MPN
1092401190
Brand
Alutec
EAN-13
4009292310435
Order Code
01-1696
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Alutec manufactures the 1092401190 Magnus Tray Soft Tool Box in anthracite, designed for durable tool storage. Its robust build makes it ideal for organising and protecting tools during transport. This tool box is typically used by professionals requiring reliable and portable storage solutions.
Type Tool box
Depth 275mm
Dim (W x H x D) 385 x 140 x 275 mm
Factory colour Anthracite
Height 140mm
Weight 430g
Width 385mm

Reviews

Be the first to submit a review

Trustpilot