Alutec 05200 Dolly 250kg Load, 4 Swivel Casters, 610x410mm, Blue

Image Representative of Range

Alutec 05200 Dolly 250kg Load, 4 Swivel Casters, 610x410mm, Blue

MPN
05200
Brand
Alutec
EAN-13
4014688052004
Order Code
11-2565
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 56 availableBack-order availability date - 27/07/2026

The Alutec 05200 dolly is a plastic transport platform with a maximum load capacity of 250 kilograms and features four swivel casters for easy manoeuvrability. It is ideal for moving heavy or bulky items in warehouses, workshops, or retail environments. The design ensures efficient handling and transport of goods while minimising physical strain.
Type Dolly
Load Capacity 250kg
Number of Wheels 4
Material Plastic
Colour Blue
Load area (length) 410mm
Load area (width) 610mm
Tyre material PVC

Reviews

Be the first to submit a review

Trustpilot