Alutec 05090 Lid 400x600mm Grey PP Cover for Container Industry Use

Image Representative of Range

Alutec 05090 Lid 400x600mm Grey PP Cover for Container Industry Use

MPN
05090
Brand
Alutec
EAN-13
4014688050901
Order Code
11-2564
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 178 availableBack-order availability date - 30/11/2026

The Alutec 05090 is a grey lid measuring 400 mm by 600 mm, designed for use with storage and transport boxes. It is a durable component ideal for securely covering and protecting contents during storage or transport. Alutec's lid is commonly utilised in managing and organising transport containers and storage containers.
Type Lid
Material Polypropylene
Enclosure Length 400mm
Enclosure Width 600mm
Colour Grey
Dimensions (L x W) 400 mm x 600 mm
Product type description Deckel Aufbewahrungsbox

Reviews

Be the first to submit a review

Trustpilot