Alutec 05080 Lid Grey PP Fits Container 400x300mm 1pc Industry Use

Image Representative of Range

Alutec 05080 Lid Grey PP Fits Container 400x300mm 1pc Industry Use

MPN
05080
Brand
Alutec
EAN-13
4014688050802
Order Code
11-2563
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 270 in stock

The Alutec 05080 is a grey lid designed to fit storage and transport containers measuring 300 mm by 400 mm. It is ideal for securing the contents of boxes during transport. This lid provides a sturdy closure solution suitable for various storage applications.
Type Lid
Material Polypropylene
Enclosure Length 300mm
Enclosure Width 400mm
Colour Grey
Dimensions (L x W) 300 mm x 400 mm

Reviews

Be the first to submit a review

Trustpilot