Christmas Opening Hours and Delivery Dates here
Alunovo MWE-100 Mini Aluminium Cable Duct 1000x30x15mm White Matt

Alunovo MWE-100 Mini Aluminium Cable Duct 1000x30x15mm White Matt

Order Code:

08-4386

Brand: Alunovo MPN: MWE-100 EAN-13: 4260098654196

Discontinued


The Alunovo MWE-100 cable duct, measuring 1000 x 30 x 15 mm, is a white, matt-finished conduit designed for organising and protecting wiring in a neat fashion. Manufactured by Alunovo, this flush mount cable cover is ideal for use in residential or commercial settings to manage unsightly cables efficiently. Its sleek design allows it to blend seamlessly with interior décor while ensuring safety and tidiness.
Type Cable duct
Colour White (matt)
Length 1000mm
Diameter (L x W x H) 1000 x 30 x 15 mm
Height 15mm
Width 30mm

Trustpilot