Alunovo MSC-020 Mini Cable Duct 200x30x15mm Black Glossy Aluminium

Image Representative of Range

Alunovo MSC-020 Mini Cable Duct 200x30x15mm Black Glossy Aluminium

MPN
MSC-020
Brand
Alunovo
EAN-13
4260098653724
Order Code
08-4384
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £18.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 14/11/2026

The Alunovo MSC-020 cable duct, measuring 200 x 30 x 15 mm and featuring a glossy black finish, is designed for neatly organising and concealing wiring. This flush-mounted conduit protects cables and improves the aesthetic of installations. It is ideal for both residential and commercial applications where low-profile cable management is needed.
Type Cable duct
Colour Black
Length 200mm
Material Aluminium
Internal Diameter n/a
Diameter (L x W x H) 200 x 30 x 15 mm
Height 15mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot