Alunovo MAL-100 Mini Cable Duct 1000x30x15mm Silver Matt Anodised

Image Representative of Range

Alunovo MAL-100 Mini Cable Duct 1000x30x15mm Silver Matt Anodised

MPN
MAL-100
Brand
Alunovo
EAN-13
4260098653625
Order Code
08-4382
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £31.75 £26.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Alunovo MAL-100 is a silver, matt anodised cable duct measuring 1000 x 30 x 15 mm. It is designed to organise and protect wiring, featuring a flush mount conduit suitable for clean installations. This conduit is typically used to efficiently manage and conceal cables in residential or commercial settings.
Type Cable duct
Colour Silver
Length 1m
Material Aluminium
Internal Diameter n/a
Diameter (L x W x H) 1000 x 30 x 15 mm
Height 15mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot