Christmas Opening Hours and Delivery Dates here
Alunovo MAL-080 Cable Duct 800x30x15mm Silver Matt Anodised 1piece

Alunovo MAL-080 Cable Duct 800x30x15mm Silver Matt Anodised 1piece

Order Code:

08-4381

Brand: Alunovo MPN: MAL-080 EAN-13: 4260098653601

Discontinued


The Alunovo MAL-080 cable duct is a silver, matt anodised conduit measuring 800 x 30 x 15 mm. This robust product neatly conceals and protects wiring, making it ideal for flush mount applications. The cable duct is designed for efficient organisation and professional installations.
Type Cable duct
Colour Silver (matt, anodised)
Length 800mm
Diameter (L x W x H) 800 x 30 x 15 mm
Height 15mm
Width 30mm

Trustpilot