Alunovo HW90-100 Cable Duct, 1000x80x20mm, Glossy White, Easy Clip System

Alunovo HW90-100 Cable Duct, 1000x80x20mm, Glossy White, Easy Clip System

MPN
HW90-100
Brand
Alunovo
EAN-13
4260098651225
Order Code
08-4380
Country of Origin
Germany

Discontinued


The Alunovo HW90-100 cable duct measures 1000 x 80 x 20 mm and is finished in a glossy white. This durable conduit provides a flush mount solution for organising and protecting wiring. Ideal for use in residential and commercial environments to maintain tidy and safe cable management.
Type Cable duct
Colour White
Length 1m
Material Aluminium
Internal Diameter n/a
Diameter (L x W x H) 1000 x 80 x 20 mm
Height 20mm
Width 80mm

Trustpilot