Alunovo HW90-070 Cable Duct 700x80x20mm, White, Glossy, Easy Install

Alunovo HW90-070 Cable Duct 700x80x20mm, White, Glossy, Easy Install

MPN
HW90-070
Brand
Alunovo
EAN-13
4260098651843
Order Code
08-4379
Country of Origin
Germany

Discontinued


The Alunovo HW90-070 cable duct measures 700 x 80 x 20 mm and comes in a glossy white finish. It is designed to neatly cover and organise wiring in both residential and commercial settings. This conduit is suitable for flush mount applications, providing a clean and professional appearance for cable management.
Type Cable duct
Colour White
Length 700mm
Material Aluminium
Internal Diameter n/a
Diameter (L x W x H) 700 x 80 x 20 mm
Height 20mm
Width 80mm

Trustpilot