Alunovo AL90-070 Cable Duct 700x80x20mm Silver Anodised for 6-10 Cables

Alunovo AL90-070 Cable Duct 700x80x20mm Silver Anodised for 6-10 Cables

Order Code:

08-4376

Brand: Alunovo MPN: AL90-070 EAN-13: 4260098651584

Discontinued


The Alunovo AL90-070 cable duct is a silver matt, anodised conduit measuring 700 x 80 x 20 mm. It is designed to organise and protect wiring in both residential and commercial settings. This flush mount cable cover is ideal for creating neat and structured cable management installations.
Type Cable duct
Colour Silver
Length 700mm
Material Aluminium
Internal Diameter n/a
Diameter (L x W x H) 700 x 80 x 20 mm
Height 20mm
Width 80mm

Trustpilot