Alps TAK8102 A.3.3 Mains Push Switch Button Durable Precise

MPN
TAK8102 A.3.3
Brand
Alps
EAN-13
2050000216138
Order Code
11-2553
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Black Dark grey Light grey
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

The ALPS TAK8-102 A.3.3 is a light grey push button designed for mains switches, measuring 8.7 by 10.2 millimetres. This passive component is commonly used in electronic devices to facilitate user input. Its reliability and compact design make it suitable for consumer electronics and home appliance applications.
Type Push button
(Ø) 8.7mm
Axle mount 3.3mm
Dim (Ø x H) 8.7 mm x 10.2 mm
Factory colour Light grey
Height 10.2mm
Misc Attribute TAK8-102 A.3.3

Reviews

Be the first to submit a review

Trustpilot