Alps SPVQ11 Micro Detector Switch 12V DC 0.1A Momentary Ext Mount

Image Representative of Range

Alps SPVQ11 Micro Detector Switch 12V DC 0.1A Momentary Ext Mount

MPN
SPVQ11
Brand
Alps
EAN-13
2050000216626
Order Code
11-2551
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

The ALPS SPVQ11 micro detector switch is a watertight, momentary device rated for 12 V DC and 0.1 A. This miniature switch is ideal for detecting pressure, making it suitable for use in electronics and automation systems. The compact design ensures reliable performance in tight spaces.
Type Micro detector switch
Switch Function momentary
Current Rating (Amps) 0.1A
Voltage Rating - DC 12
Contact Type 1 change-over
Electrical lifespan 300000 Zyklen
Misc Attribute 1 Watertight
Switch position 1 x On/(On)
Switching Capacity 0.1 A/12V DC
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot