Alps RK27112MC 100K Motorised Dual-gang Rotary Potentiometer

MPN
RK27112MC
Brand
Alps
Order Code
66-0227
Country of Origin
Japan

Discontinued


This high quality 100kΩ rotary potentiometer from the Alps RK271 series can be adjusted manually or remotely controlled using the small built-in DC motor. Its dual-gang, log law configuration makes it ideal for use as a volume control in Hi-Fi amplifiers and CD/DVD players and other professional audio applications.


  • Suitable for PCB mounting
  • Metal shaft
  • Tolerance ±20%
  • Rotation 300° ±5°
  • 4.5V DC motor supply
  • Rated power 50mW
  • Maximum voltage 30V AC
  • Overall width 36.2mm
  • M8 bush with 20mm long, ø6mm plain round shaft
  • Alps RK271 series
Resistance 100Ω
Tolerance ± 20%
Power Rating 50W
Shaft Diameter 6mm
Shaft Length 25mm
Rotation 300° ±5°

Trustpilot