Alps 870000 Slider Button Black 16x10x16mm 2x6 1piece Small

Image Representative of Range

Alps 870000 Slider Button Black 16x10x16mm 2x6 1piece Small

MPN
870000
Brand
Alps
EAN-13
2050000114922
Order Code
08-4373
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.289
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 171 in stock

Alps' 870000 slider button measures 16 x 10 x 16 mm and is black in colour. It is a passive component often used as a potentiometer accessory in electronic devices. Typical applications include adjusting levels or settings on audio equipment and other electronics.
Type Slider
Axle mount 6mm
Dim (L x W x H) 16 x 10 x 16 mm
Height 16mm
Length 16mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot