Alps 76571 Slide Potentiometer Fader Knob 13x25mm Grey Corrugated

Image Representative of Range

Alps 76571 Slide Potentiometer Fader Knob 13x25mm Grey Corrugated

MPN
76571
Brand
Alps
EAN-13
2050000113994
Order Code
11-2533
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The ALPS 76571 Slide Potentiometer Fader Knob is a grey, corrugated component measuring 13 mm by 25 mm. It is designed as a potentiometer accessory to offer precise control in electronic devices. Common applications include use in audio mixing consoles and other equipment requiring smooth fader adjustments.
Type Slider
Axle mount 4mm
Dim (L x W) 13 mm x 25 mm
Factory colour Grey
Length 13mm
Misc Attribute 1 Corrug.
Width 25mm

Reviews

Be the first to submit a review

Trustpilot