Alps 76541 Slide Potentiometer Fader Knob 13x25mm White Corrugated

Image Representative of Range

Alps 76541 Slide Potentiometer Fader Knob 13x25mm White Corrugated

MPN
76541
Brand
Alps
EAN-13
2050000113895
Order Code
11-2527
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 231 in stock

The ALPS 76541 slide potentiometer fader knob, measuring 13 mm in length and 25 mm in width, is a white, corrugated accessory used with slider potentiometers. Manufactured by ALPS, this high-quality knob is designed for precise control in audio mixing and equipment. It is typically used in electronic audio devices, offering users smooth, reliable adjustments.
Type Slider
Axle mount 8mm
Dim (L x W) 13 mm x 25 mm
Factory colour White
Length 13mm
Misc Attribute 1 Corrug.
Width 25mm

Reviews

Be the first to submit a review

Trustpilot