Alps 76511 Slide Potentiometer Fader Knob Red 13x25mm for T-Lever

Image Representative of Range

Alps 76511 Slide Potentiometer Fader Knob Red 13x25mm for T-Lever

MPN
76511
Brand
Alps
EAN-13
2050000113789
Order Code
11-2521
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.633
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

The ALPS 76511 slide potentiometer fader knob is a red, corrugated component measuring 13 mm by 25 mm. It is designed for use with potentiometers, providing a reliable and tactile interface for adjusting resistance in electronic circuits. Typical applications include use in audio equipment and other control panels requiring precise manual adjustments.
Type Slider
Axle mount 8mm
Dim (L x W) 13 mm x 25 mm
Factory colour Red
Length 13mm
Misc Attribute 1 Corrug.
Width 25mm

Reviews

Be the first to submit a review

Trustpilot