Alps 76501 Slide Potentiometer Fader Knob 13x25mm Black Conductive

Image Representative of Range

Alps 76501 Slide Potentiometer Fader Knob 13x25mm Black Conductive

MPN
76501
Brand
Alps
EAN-13
2050000113758
Order Code
11-2519
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 226 in stock

The ALPS 76501 is a slide potentiometer fader knob featuring dimensions of 13 mm by 25 mm and comes in black. This component is typically used in audio equipment for volume control or parameter adjustment. Ideal for professional sound mixers and synthesizers, it is a must-have addition to any sound technician's toolkit.
Type Slider
Axle mount 8mm
Dim (L x W) 13 mm x 25 mm
Factory colour Black
Length 13mm
Misc Attribute 1 Corrug.
Width 25mm

Reviews

Be the first to submit a review

Trustpilot