ALPS 402178 RK27112 Potentiometer Dustproof Detent 50kΩ Stereo

MPN
402178
Brand
Alps
EAN-13
2050000113932
Order Code
11-2517
Country of Origin
Japan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.99 £15.09
10+ £13.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The ALPS 402178 RK27112 50KBX2CC is a single turn rotary potentiometer with a dustproof design and mid-position detent. It features a metal shaft and 50 kO resistance, suitable for use in stereo systems with a power rating of 0.05 W. Typical applications include audio equipment, where precise volume or balance control is required.
Type Single turn rotary pot
Resistance 50kΩ
Tolerance ± 20%
No of Turns 1
Power Rating 0.05W
Axle length 13mm
Axle Ø 6mm
Connection Print
Cut-off Voltage 30V
Impact Tolerance 90Ncm
Insulation Resistance
100 MΩ (500 V/DC)
Lifespan 15000 Zyklen
Mechanical Angle 300°
Misc Attribute 1 Metal shaft, slotted
Misc Attribute 2 RK27112 50KBX2CC
Nominal voltage (details) 30V AC
Output Stereo
Resistance characteristic linear
Thread Length 7mm
Thread Size M8
Tolerance ± 20%
Torque (max.) 3.5Ncm

Reviews

Be the first to submit a review

Trustpilot