ALPS 402126 Soundboard Fader 10kΩ Stereo 0.1W Logarithmic 1 piece

MPN
402126
Brand
Alps
EAN-13
2050000113727
Order Code
11-2515
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 279 in stock

The ALPS 402126 Soundboard Fader is a potentiometer with a 10 kO resistance and logarithmic taper, capable of handling 0.1 watts. This stereo fader is designed for precise audio control, making it ideal for use in sound mixing desks and audio equipment. Its slider pot design allows for smooth and accurate adjustments in soundboard applications.
Type Soundboard fader
Resistance 10kΩ
Tolerance ± 20%
Power Rating 0.1W
Taper logarithmic
Dim (W x H) 9 mm x 7 mm
Height 7mm
Insulation Resistance voltage:100MΩ
Misc Attribute 1 RS6011DY 10KDX2 / stereo
Movement (±1) 60mm
Operating Voltage 150 V/AC to 10 V/DC
Output Stereo
Tolerance ± 0.2%
Width 9mm

Reviews

Be the first to submit a review

Trustpilot