Alps 401766 Slider Pot 10 kΩ Stereo 0.2 W Logarithmic Metal Housing

Image Representative of Range

Alps 401766 Slider Pot 10 kΩ Stereo 0.2 W Logarithmic Metal Housing

MPN
401766
Brand
Alps
EAN-13
9900000738716
Order Code
11-2511
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The ALPS 401766 is a stereo slider potentiometer with a resistance of 10 kO and a power rating of 0.2 W, featuring a logarithmic taper. Typical applications for this fader include audio equipment where precise volume control is required. Its compact design and reliable performance make it ideal for use in mixing consoles and soundboards.
Type Slider pot
Resistance 10kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper logarithmic
Insulation Resistance voltage:100MΩ
Misc Attribute 1 RS60N12 10KAX2
Misc Attribute 2 Stereo
Movement (±1) 60mm
Operating Voltage Electric strength: 200 V/ACV DC
Output Stereo
Tolerance ± 0.2%

Reviews

Be the first to submit a review

Trustpilot