Alps 401722 High-Grade Stereo Motor Potentiometer Dust Proof Flange Mount

Image Representative of Range

Alps 401722 High-Grade Stereo Motor Potentiometer Dust Proof Flange Mount

MPN
401722
Brand
Alps
EAN-13
2050000114120
Order Code
11-2509
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The ALPS 401722 High Grade Stereo Motor Potentiometer features a motorised design with a 100KAX2 variable resistor. Manufactured by ALPS, this component is known for its durability and precision in audio equipment. Commonly used in high-end audio systems, it allows for remote volume control adjustments.
Type Motorised potentiometer
Resistance 100kΩ
Power Rating 0.05W
Axle length 13mm
Axle Ø 6mm
Connection Print
Current Consumption While turning: 100 mA · At end stop: 150mA
Fitting type (details) PCB mounting
Impact Tolerance 90Ncm
Insulation Resistance 500 V/DC - 100
Lifespan 15000 Zyklen
Mechanical Angle 300°
Misc Attribute 1 RK27112MC 100KAX2
Misc Attribute 2 slotted
Nominal voltage (details) max. 30V AC
Operating Voltage Motor: 4 - 6 V/DC (standard: 4.5 V)
Output Stereo
Potentiometer features Dustproof
Resistance characteristic logarithmic
Thread Length 7mm
Torque (max.) 4.5Ncm

Reviews

Be the first to submit a review

Trustpilot