Alphawire 6309 SL005 25 Core 24 AWG Slate Screened Multicore Cable

MPN
6309 SL005
Brand
Alpha Wire
Order Code
03-1512
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £201.45
3+ £179.12
5+ £156.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 14 days

Alpha Wire manufactures the 6309 SL005, a multicore cable featuring 25 cores of 24 AWG. It comes with slate PVC insulation and a foil shield for enhanced durability and protection. This 25-conductor communication cable, rated at 300V, ensures precise signal transmission. It is typically used in computer and control applications.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Slate
Number of Cores 25
AWG 24 AWG
Length 12In
Cores 25
Diameter (in) 0.332
Height 4.5In
Material PVC
Operating Temperature -20 to 80°
Shielding FOIL
Stranding 7/32
Type Multicore Cable
Voltage 300
Weight 9Kg
Width 12In

Reviews

Be the first to submit a review

Trustpilot