Alphawire 5156C SL005 6 Core 20AWG Xtra Guard Screened Cable 100ft

MPN
5156C SL005
Brand
Alpha Wire
Order Code
03-1536
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £747.86
3+ £664.74
5+ £581.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 10 weeks

AlphaWire 5156C SL005 is a Slate coloured, high-performance 6-core cable. It features SupraShield premium foil/braid shielding for enhanced protection. With 20 AWG tinned copper conductors and PVC insulation, it is rated at 300V. This cable is ideal for general-purpose applications requiring reliable and durable connections.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Slate
Number of Cores 6
AWG 20 AWG
Length 12In
Cores 6
Diameter (in) 0.308
Height 4.5In
Material PVC
Operating Temperature -30 to 105°
Shielding FOIL/BRAID
Stranding 7/28
Type Multicore Cable
Voltage 300
Weight 6.511Kg
Width 12In

Reviews

Be the first to submit a review

Trustpilot