Alphawire 1951/3T BK003 3 Core 18AWG Black Multicore Cable 250ft

MPN
1951/3T BK003
Brand
Alpha Wire
Order Code
03-1503
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £124.20 £124.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 28 in stockBack-order availability date - 19/11/2026

AlphaWire 1951/3T BK003 is an unshielded black, 3-core cable. It features a PVC jacket and is rated for 300V with a size of 18 AWG. It has a temperature range of -30 to 105°C. This cable is suitable for general electrical wiring in residential and commercial applications.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
Number of Cores 3
AWG 18AWG
Cores 3
Diameter (in) 0.241
Material PVC
Operating Temperature -30 to 105°
Shielding UNSHIELDED
Stranding 41/34
Type Multicore Cable
Voltage 300
Weight 12.75Kg

Reviews

Be the first to submit a review

Trustpilot