Alphawire 1896/4C SL001 4 Core 20AWG Slate Multicore Communication Cable 1kft

MPN
1896/4C SL001
Brand
Alpha Wire
Order Code
03-1509
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £482.21
3+ £428.61
5+ £375.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 8 weeks

Alpha Wire 1896/4C SL001 cable is a 4-conductor communication cable with a 20 AWG specification. It features slate PVC insulation and is rated at 300V. This unshielded cable is ideal for precise signal transmission in computer and control applications. Its reliable performance is well-suited for use in various communication systems.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Slate
Number of Cores 4
AWG 20 AWG
Length 12In
Cores 4
Diameter (in) 0.209
Height 10In
Material PVC
Operating Temperature -20 to 80°
Shielding UNSHIELDED
Stranding 7/28
Type Multicore Cable
Voltage 300
Weight 27.965Kg
Width 12In

Reviews

Be the first to submit a review

Trustpilot