Alphacool 18658 HardTube Water cooling hose 16mm 4x 80cm

MPN
18658
Brand
Alphacool
EAN-13
4250197186582
Order Code
18-6567
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £68.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Alphacool 18658 is a HardTube water cooling hose designed for efficient thermal regulation in advanced engineering applications. This product includes four tubes, each with a 16 mm diameter and a length of 80 cm, crafted for reliable performance in custom liquid cooling setups. The hard acrylic construction offers durability and a clean aesthetic for system builders, ensuring seamless integration within complex cooling loops. Typically utilised in computer cooling systems, these rigid tubes provide optimal coolant flow and are particularly suited for high-performance personal computers, server environments, and bespoke industrial equipment designs. The precision engineering of these hoses supports enhanced thermal management by maintaining consistent cooling under demanding operational conditions.
Type Water cooling - hose
Colour Black
Weight 47g

Reviews

Be the first to submit a review

Trustpilot