Alphacool 18514 Hardtube PETG Water cooling hose 16/13mm 60cm

MPN
18514
Brand
Alphacool
EAN-13
4250197185141
Order Code
18-6563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £24.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Alphacool 18514 is the Hardtube PETG water cooling hose, with dimensions of 16/13mm and a length of 60 cm. This hose is manufactured from PETG, a durable thermoplastic renowned for its excellent clarity, chemical resistance, and ease of bending, making it ideal for custom water cooling systems in computing and electronic applications. Designed to transport cooling fluid effectively, the Alphacool Hardtube ensures efficient temperature regulation and thermal management in high-performance systems, such as gaming PCs and workstations where components are subject to extreme thermal loads. The precision of its internal and external diameters allows for a secure fit within compatible cooling setups, enhancing the stability and reliability of the cooling loop.
Type Water cooling - hose
Colour Transparent
Weight 310g

Reviews

Be the first to submit a review

Trustpilot