Alphacool 17264 Eiszapfen fitting G1/4 AG to 16mm hardtube water cooling

MPN
17264
Brand
Alphacool
EAN-13
4250197172646
Order Code
18-6556
Country of Origin
China

Discontinued


Alphacool 17264 Eiszapfen offers a robust fitting solution designed for water cooling systems, allowing for the secure connection of 16mm outer diameter hard tubes to components with a G1/4 inch thread. This high-quality fitting is crafted to ensure optimal sealing and durability, which is essential for maintaining system integrity in fluid cooling applications. Its corrosion-resistant metal construction makes it suitable for use in both closed-loop and custom water cooling systems, often employed in high-performance computing and overclocking scenarios. Ideal for system builders and thermal engineers, the Alphacool 17264 provides reliable connectivity to enhance thermal management in complex electronic assemblies.
Type Water cooling - fittings
Colour Black
Product Type Water cooling - fittings
Weight 40g

Trustpilot