Alphacool 17136 HF Anschluss elbow piece G1/4 on 10mm ID 90 Degree Black

MPN
17136
Brand
Alphacool
EAN-13
4250197171366
Order Code
18-6552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.67 £4.82
10+ £4.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Alphacool 17136 HF Anschluss elbow piece is a precision-engineered component designed for efficient liquid cooling solutions. With a G1/4 thread on one end and a 10mm inner diameter on the other, this 90-degree elbow in a robust black finish provides optimal connections in confined spaces where direct line alignment is not feasible. It is particularly suited for applications involving cooling systems in computing environments, where reliable fluid transfer between components such as water blocks and radiators is essential. This connector promotes efficient coolant flow within complex thermal management systems, making it ideal for high-performance computer builds and other engineering projects requiring precise temperature control.
Type Water cooling - elbow piece
Colour Black
Product Type Water cooling - elbow piece
Weight 50g

Reviews

Be the first to submit a review

Trustpilot