Alphacool 14157 NexXxoS ST30 Full Copper Radiator 240mm PC water cooling

MPN
14157
Brand
Alphacool
EAN-13
4250197141574
Order Code
18-6547
Country of Origin
China
View Full Product Range (3)

Discontinued


Alphacool 14157, is the Alphacool NexXxoS ST30 Full Copper 240mm Radiator. This radiator is specifically designed for PC water cooling systems and is characterised by its full copper construction, ensuring optimal thermal conductivity and superior heat dissipation capabilities. The radiator's 240mm size is suitable for integration into a range of cooling configurations, catering to both performance-focused and compact builds. It is engineered to accommodate dual 120mm fans, facilitating enhanced airflow and improved cooling efficiency in various electronic cooling applications. This radiator is particularly advantageous in high-performance computing setups where maintaining optimal operating temperatures is critical for system stability and efficiency.
Type PC water cooling
Fan Size N/A
Colour Black
Weight 731g

Trustpilot