Alpha Wire G11013/4 BK007 Expandable Braided Sleeving

Alpha Wire G11013/4 BK007 Expandable Braided Sleeving

MPN
G11013/4 BK007
Brand
Alpha Wire
Order Code
03-1483
Country of Origin
USA

Discontinued


This braided sleeving from Alpha Wire allows a great expansion of the diameter.


  • Superb flexibility and high tensile strength
  • Easily opened for any number of breakouts
  • Good gripping action over a wide range of shapes and sizes
  • Protect cable and hoses
  • Use it for wire bundling and harnessing
  • Lightweight
  • Cut resistant covering for wire
  • High abrasion resistant
  • Rot-free/fungus proof
  • Maximum supplied diameter 31.75mm
  • Maximum expanded diameter 69.85
  • Supplied in spool of 15.25m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Sleeve Diameter 69.85mm
Colour Black
Length 15.25m
Material Polyester
Type Braided Sleeving
Operating Temperature _70 to 125°
Weight 2.7Kg

Trustpilot